345-012-542-802

Heilind Number:EDA345-012-542-802
Manufacturer:EDAC
Manufacturer Number:345-012-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation with two rows and 12 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, with an impressive amperage rating of 3A. The copper alloy contact material offers optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project.