345-012-542-807

Heilind Number:EDA345-012-542-807
Manufacturer:EDAC
Manufacturer Number:345-012-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-807

Detailed Description

Enhance your PCB connectivity with our 2-row, 12-position card edge connector, engineered for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, this connector ensures optimal performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, designed for longevity and performance.