345-012-542-812

Heilind Number:EDA345-012-542-812
Manufacturer:EDAC
Manufacturer Number:345-012-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it offers a seamless interface for transferring data and power. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable and safe operation. Its two rows, each with 12 positions, provide ample space for multiple connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it offers easy integration into your electronic assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.