345-012-542-858

Heilind Number:EDA345-012-542-858
Manufacturer:EDAC
Manufacturer Number:345-012-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-858

Detailed Description

Elevate your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts and twelve positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Ideal for a range of applications, this green connector is a must-have for any PCB assembly project.