345-012-542-878

Heilind Number:EDA345-012-542-878
Manufacturer:EDAC
Manufacturer Number:345-012-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-878

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a compact two-row layout and a pitch of .1 inches, it offers efficient space utilization on your board. The 12-position design, supported by copper alloy contacts, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's ideal for diverse environmental conditions. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Elevate your projects with its straight mount orientation and impeccable performance.