345-012-542-888

Heilind Number:EDA345-012-542-888
Manufacturer:EDAC
Manufacturer Number:345-012-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-888

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vivid green hue. Designed for seamless integration, its 12 contact positions and dual-row configuration ensure efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. The straight mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this connector is a vital component for your PCB setups.