345-012-544-101

Heilind Number:EDA345-012-544-101
Manufacturer:EDAC
Manufacturer Number:345-012-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 12 positions, it effortlessly facilitates secure connections on your PCBs. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient mating is ensured. Crafted with copper alloy contacts, it offers excellent conductivity, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any electronic setup. Upgrade your connectivity solutions with this essential component.