345-012-544-104

Heilind Number:EDA345-012-544-104
Manufacturer:EDAC
Manufacturer Number:345-012-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 12 positions in a single row, accommodating efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.