345-012-544-108

Heilind Number:EDA345-012-544-108
Manufacturer:EDAC
Manufacturer Number:345-012-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-108

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a sleek design with a single row of 12 positions, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precision connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential PCB connector for optimal functionality.