345-012-544-207

Heilind Number:EDA345-012-544-207
Manufacturer:EDAC
Manufacturer Number:345-012-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The connector's dual-row design, with 12 positions and a pitch of .1 inches, offers versatile connectivity options. Ideal for space-saving installations, it boasts a straight mount orientation and a row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic systems with this essential component for seamless data transfer and power distribution.