345-012-544-212

Heilind Number:EDA345-012-544-212
Manufacturer:EDAC
Manufacturer Number:345-012-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-212

Detailed Description

Enhance your PCB connectivity with our double-row green board-to-board connector. Engineered for optimal performance, this connector features twelve positions for seamless data transfer. Constructed with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliability in all applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation simplifies installation, making it a perfect choice for your electronic projects. Explore our full range of connectors for all your PCB connectivity needs.