345-012-544-403

Heilind Number:EDA345-012-544-403
Manufacturer:EDAC
Manufacturer Number:345-012-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 12 positions with a single row configuration, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in demanding environments. The green housing not only adds a touch of style but also signifies its eco-friendly construction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The contact material, made of Copper Alloy, ensures excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.