345-012-544-404

Heilind Number:EDA345-012-544-404
Manufacturer:EDAC
Manufacturer Number:345-012-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-404

Detailed Description

Enhance your PCB connectivity with this high-performing Board-To-Board Card Edge Connector. Designed for seamless integration, it features 12 positions with a pitch of .1 inch, making it ideal for compact layouts. The straight mount orientation and single row configuration ensure easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With copper alloy contacts, it offers efficient power transfer at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.