345-012-544-412

Heilind Number:EDA345-012-544-412
Manufacturer:EDAC
Manufacturer Number:345-012-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-412

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 12 copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures reliable conductivity in even the most demanding environments. Its compact form factor, with a pitch of .1 inch and row spacing of .2 inch, offers efficient signal transmission. Ideal for a wide range of electronic applications, this connector guarantees secure and stable connections on your PCB setup. Elevate your connectivity with this essential component.