345-012-544-502

Heilind Number:EDA345-012-544-502
Manufacturer:EDAC
Manufacturer Number:345-012-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-502

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board Card Edge Connector. Featuring a vibrant green hue, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With two rows and twelve positions, it offers ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for seamless and efficient PCB integration.