345-012-544-802

Heilind Number:EDA345-012-544-802
Manufacturer:EDAC
Manufacturer Number:345-012-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-802

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, designed for seamless interlinking on your PCBs. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows and twelve positions, it offers ample room for multiple connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient conductivity. The .1-inch pitch and .2-inch row spacing provide easy installation and alignment. Whether for industrial or DIY projects, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential connector.