345-012-544-804

Heilind Number:EDA345-012-544-804
Manufacturer:EDAC
Manufacturer Number:345-012-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of twelve positions each, it provides ample space for seamless connectivity. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing make for easy installation. Designed for straight mount orientation, it offers versatility in various PCB setups. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connections today and experience seamless performance.