345-012-544-807

Heilind Number:EDA345-012-544-807
Manufacturer:EDAC
Manufacturer Number:345-012-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-807

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 12 positions spread across two rows, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient card edge connections in your electronic devices.