345-012-544-812

Heilind Number:EDA345-012-544-812
Manufacturer:EDAC
Manufacturer Number:345-012-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-812

Detailed Description

Enhance connectivity within your electronic devices with this 12-position board-to-board PCB connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inches and a dual-row configuration, it offers efficient signal transmission while saving valuable board space. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Perfect for high-speed data transfer and power delivery, this green connector is a must-have component for your PCB assembly projects.