345-012-544-858

Heilind Number:EDA345-012-544-858
Manufacturer:EDAC
Manufacturer Number:345-012-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-544-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless power transmission at an amperage of 3 A. The 12 positions and straight mount orientation provide ample connectivity options, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.