345-012-555-201

Heilind Number:EDA345-012-555-201
Manufacturer:EDAC
Manufacturer Number:345-012-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-201

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board PCB Connector. Designed for seamless integration, this connector features a 2-row configuration with 12 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed during assembly. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.