345-012-555-202

Heilind Number:EDA345-012-555-202
Manufacturer:EDAC
Manufacturer Number:345-012-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-202

Detailed Description

Enhance your circuit connections with our dual-row board-to-board PCB connector. Designed for high-performance applications, this connector features 12 positions with a .1-inch pitch, ensuring precise and secure mating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this green-colored connector, a must-have in your electronic projects.