345-012-555-203

Heilind Number:EDA345-012-555-203
Manufacturer:EDAC
Manufacturer Number:345-012-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-203

Detailed Description

Enhance connectivity within your electronic devices with this 12-position, dual-row board-to-board PCB connector. Crafted from high-quality UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Designed for straight mounting orientation, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this green-colored connector.