345-012-555-204

Heilind Number:EDA345-012-555-204
Manufacturer:EDAC
Manufacturer Number:345-012-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-204

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double-row configuration and 12 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of robust Copper Alloy for reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.