345-012-555-207

Heilind Number:EDA345-012-555-207
Manufacturer:EDAC
Manufacturer Number:345-012-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery and signal transmission. With two rows of twelve positions each, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic assemblies with this versatile and dependable connector.