345-012-555-208

Heilind Number:EDA345-012-555-208
Manufacturer:EDAC
Manufacturer Number:345-012-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections in a range of applications. With 12 positions across 2 rows, this connector allows for efficient data transfer. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and convenient installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a key component for optimizing your electronic designs. Elevate your connectivity game with this essential component.