345-012-555-212

Heilind Number:EDA345-012-555-212
Manufacturer:EDAC
Manufacturer Number:345-012-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance 12-position board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in any application. Designed for seamless integration, it boasts a compact .1-inch pitch and a convenient straight mount orientation. The copper alloy contacts guarantee reliable signal transmission, while the -40 to 105°C operating temperature range makes it suitable for a variety of environments. With two rows and .2-inch row spacing, this connector offers versatility for your PCB design needs. Trust in its superior quality and performance for your electronic projects.