345-012-555-258

Heilind Number:EDA345-012-555-258
Manufacturer:EDAC
Manufacturer Number:345-012-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-258

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable power transmission with an amperage of 3 A. Its copper alloy contacts ensure optimal conductivity, while the two rows with a pitch of .1 inch and row spacing of .2 inch accommodate 12 positions for seamless integration. Designed for straight mount orientation, it provides easy and secure installation on PCBs. With an operating temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions, making it a must-have component for your projects.