345-012-555-288

Heilind Number:EDA345-012-555-288
Manufacturer:EDAC
Manufacturer Number:345-012-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-288

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for reliable performance in a variety of electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and longevity. Featuring two rows of Copper Alloy contacts, it offers a total of 12 positions with a pitch of .1 inches. The straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.