345-012-555-502

Heilind Number:EDA345-012-555-502
Manufacturer:EDAC
Manufacturer Number:345-012-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 12 copper alloy contacts, it offers optimal signal transmission and power delivery. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Upgrade your circuitry with this Green connector today.