345-012-555-507

Heilind Number:EDA345-012-555-507
Manufacturer:EDAC
Manufacturer Number:345-012-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-507

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 12 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.