345-012-555-508

Heilind Number:EDA345-012-555-508
Manufacturer:EDAC
Manufacturer Number:345-012-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 12 positions in a straight, dual-row configuration with a compact pitch of .1 inch, ideal for space-saving installations. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and efficient power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees longevity and performance in diverse environments. Upgrade your electronics with this essential component for optimal connectivity.