345-012-555-512

Heilind Number:EDA345-012-555-512
Manufacturer:EDAC
Manufacturer Number:345-012-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it offers a reliable amperage of 3 A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and conductivity. With two rows and a pitch of .1 in, it provides a secure fit for your PCB assemblies. The straight mount orientation and 12 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.