345-012-555-558

Heilind Number:EDA345-012-555-558
Manufacturer:EDAC
Manufacturer Number:345-012-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-558

Detailed Description

Enhance your electronic connections with our Double Row Green Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows and a pitch of .1 inches, it offers a total of 12 positions for seamless integration on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality solution.