345-012-555-578

Heilind Number:EDA345-012-555-578
Manufacturer:EDAC
Manufacturer Number:345-012-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-578

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. With a sleek green design, it seamlessly integrates into your setup while providing reliable power transmission at a steady amperage of 3A. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers enhanced durability and conductivity. Featuring two rows of 12 positions each, with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transfer. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.