345-012-555-803

Heilind Number:EDA345-012-555-803
Manufacturer:EDAC
Manufacturer Number:345-012-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-803

Detailed Description

Enhance your circuitry with our innovative Board-to-Board PCB Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for optimum durability. With two rows and a total of 12 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Trust in its straight mount orientation for easy installation and a secure connection. Elevate your connectivity with this essential component.