345-012-555-804

Heilind Number:EDA345-012-555-804
Manufacturer:EDAC
Manufacturer Number:345-012-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 12 positions and a pitch of .1 inch, this connector ensures precise and reliable connections. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your design with this high-quality connector, perfect for demanding environments.