345-012-555-807

Heilind Number:EDA345-012-555-807
Manufacturer:EDAC
Manufacturer Number:345-012-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-807

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliability even in challenging environments. With two rows and twelve positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contact material is Copper Alloy, ensuring optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Its straight mount orientation makes installation hassle-free. Upgrade your PCB setup with this efficient and dependable connector.