345-012-555-808

Heilind Number:EDA345-012-555-808
Manufacturer:EDAC
Manufacturer Number:345-012-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 12 positions across 2 rows with a .1-inch pitch, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Copper alloy contacts provide optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB assembly with this essential component for efficient and secure connections.