345-012-555-812

Heilind Number:EDA345-012-555-812
Manufacturer:EDAC
Manufacturer Number:345-012-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-812

Detailed Description

Enhance your connectivity with this 12-position board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and a sleek straight mount orientation, this connector not only ensures efficient power transmission but also adds a pop of color to your PCB layout. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for your devices. The copper alloy contact material ensures reliable conductivity, making it ideal for high-performance applications. Upgrade your connectivity solutions with this versatile and robust connector, a must-have for any electronics enthusiast or professional.