345-012-555-858

Heilind Number:EDA345-012-555-858
Manufacturer:EDAC
Manufacturer Number:345-012-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-555-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a compact form factor and a pitch of .1 inches, it offers efficient space utilization on your PCB. The straight mount orientation and dual-row configuration with 12 positions provide versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in this connector for secure and stable connections in your electronic assemblies.