345-012-556-201

Heilind Number:EDA345-012-556-201
Manufacturer:EDAC
Manufacturer Number:345-012-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inch and two rows of 12 positions each, it offers versatile mounting options in straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in any environment. Upgrade your electronic assemblies with this RoHS-compliant connector, perfect for a wide range of applications.