345-012-556-203

Heilind Number:EDA345-012-556-203
Manufacturer:EDAC
Manufacturer Number:345-012-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures both reliability and visual appeal. With two rows of 12 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it's ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring stable and efficient board-to-board connections. Elevate your connectivity game with this essential component.