345-012-556-207

Heilind Number:EDA345-012-556-207
Manufacturer:EDAC
Manufacturer Number:345-012-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-207

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board Card Edge Connector. Designed for seamless integration, its 12 positions and 2 rows offer ample space for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. The copper alloy contacts and .1 inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a essential component in your electronic projects.