345-012-556-212

Heilind Number:EDA345-012-556-212
Manufacturer:EDAC
Manufacturer Number:345-012-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-212

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its dual-row design, featuring 12 positions and a .1-inch pitch, allows for seamless PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient connectivity.