345-012-556-258

Heilind Number:EDA345-012-556-258
Manufacturer:EDAC
Manufacturer Number:345-012-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage and 12 positions across 2 rows, perfect for optimizing your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and reliability are guaranteed. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup and experience superior connectivity with our Board To Board PCB Connector.