345-012-556-288

Heilind Number:EDA345-012-556-288
Manufacturer:EDAC
Manufacturer Number:345-012-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-288

Detailed Description

Enhance your electronics project with this versatile Board To Board PCB Connector in a vibrant shade of Green. Designed for seamless connectivity, this connector features 12 positions across 2 rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, making it suitable for a wide range of applications. Crafted with precision, the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers flexibility in design layout. Its straight mount orientation allows for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic assemblies with this essential component.