345-012-556-502

Heilind Number:EDA345-012-556-502
Manufacturer:EDAC
Manufacturer Number:345-012-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-502

Detailed Description

Enhance your PCB connectivity with our board-to-board connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows and 12 positions, it offers ample room for intricate circuitry, while the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your electronic projects with this essential component.