345-012-556-504

Heilind Number:EDA345-012-556-504
Manufacturer:EDAC
Manufacturer Number:345-012-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features two rows with 12 positions, ensuring secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.