345-012-556-507

Heilind Number:EDA345-012-556-507
Manufacturer:EDAC
Manufacturer Number:345-012-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-507

Detailed Description

Enhance your PCB connectivity with this meticulously crafted 12-position board-to-board connector, designed for seamless integration in electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance and safety. Engineered with precision, this connector features copper alloy contacts, guaranteeing reliable power transmission with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing in a compact form factor. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your PCB assembly experience with this high-quality component.